
NR6045T150M | |
|---|---|
DigiKey Part Number | 587-2633-2-ND - Tape & Reel (TR) 587-2633-1-ND - Cut Tape (CT) 587-2633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR6045T150M |
Description | FIXED IND 15UH 1.9A 100.1 MOHM |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 1.9 A 100.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR6045T150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 100.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.20300 | €2.03 |
| 100 | €0.16700 | €16.70 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

