15 µH Semi-Shielded Drum Core, Wirewound Inductor 1.9 A 100.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR6045T150M

DigiKey Part Number
587-2633-2-ND - Tape & Reel (TR)
587-2633-1-ND - Cut Tape (CT)
587-2633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR6045T150M
Description
FIXED IND 15UH 1.9A 100.1 MOHM
Customer Reference
Detailed Description
15 µH Semi-Shielded Drum Core, Wirewound Inductor 1.9 A 100.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR6045T150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Semi-Shielded
DC Resistance (DCR)
100.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 536
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.20300€2.03
100€0.16700€16.70
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.31375