
MSRLJ103SB5225MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSRLJ103SB5225MFNA01TR-ND - Tape & Reel (TR) 587-MSRLJ103SB5225MFNA01CT-ND - Cut Tape (CT) 587-MSRLJ103SB5225MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRLJ103SB5225MFNA01 |
Description | CAP CER 2.2UF 6.3V X5R 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSRLJ103SB5225MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14800 | €1.48 |
| 50 | €0.10740 | €5.37 |
| 100 | €0.09500 | €9.50 |
| 500 | €0.07414 | €37.07 |
| 1 000 | €0.06769 | €67.69 |
| 2 500 | €0.06089 | €152.22 |
| 5 000 | €0.05679 | €283.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.05342 | €534.20 |
| 20 000 | €0.05065 | €1,013.00 |
| 30 000 | €0.04926 | €1,477.80 |
| 50 000 | €0.04772 | €2,386.00 |
| 70 000 | €0.04682 | €3,277.40 |
| 100 000 | €0.04596 | €4,596.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

