1 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST319HB5105MTNA01

DigiKey Part Number
587-MSAST319HB5105MTNA01TR-ND - Tape & Reel (TR)
587-MSAST319HB5105MTNA01CT-ND - Cut Tape (CT)
587-MSAST319HB5105MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST319HB5105MTNA01
Description
CAP CER 1UF 25V X5R 1206
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST319HB5105MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.13300€1.33
50€0.09640€4.82
100€0.08510€8.51
500€0.06596€32.98
1 000€0.06007€60.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.05125€205.00
8 000€0.04798€383.84
12 000€0.04634€556.08
20 000€0.04452€890.40
28 000€0.04346€1,216.88
40 000€0.04244€1,697.60
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.28865