0.22 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST1L3YB5224MFNA01

DigiKey Part Number
587-MSAST1L3YB5224MFNA01TR-ND - Tape & Reel (TR)
587-MSAST1L3YB5224MFNA01CT-ND - Cut Tape (CT)
587-MSAST1L3YB5224MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST1L3YB5224MFNA01
Description
CAP CER 0.22UF 25V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST1L3YB5224MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 640
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.09600€0.96
50€0.06820€3.41
100€0.05970€5.97
500€0.04548€22.74
1 000€0.04109€41.09
2 500€0.03646€91.15
5 000€0.03368€168.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.03024€453.60
30 000€0.02856€856.80
45 000€0.02772€1,247.40
75 000€0.02678€2,008.50
105 000€0.02624€2,755.20
150 000€0.02571€3,856.50
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.21335