
MSAST105SB7223MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST105SB7223MFNA01TR-ND - Tape & Reel (TR) 587-MSAST105SB7223MFNA01CT-ND - Cut Tape (CT) 587-MSAST105SB7223MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105SB7223MFNA01 |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105SB7223MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01900 | €0.19 |
| 50 | €0.01260 | €0.63 |
| 100 | €0.01080 | €1.08 |
| 500 | €0.00756 | €3.78 |
| 1 000 | €0.00658 | €6.58 |
| 2 500 | €0.00554 | €13.85 |
| 5 000 | €0.00491 | €24.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00440 | €44.00 |
| 20 000 | €0.00398 | €79.60 |
| 30 000 | €0.00378 | €113.40 |
| 50 000 | €0.00354 | €177.00 |
| 70 000 | €0.00341 | €238.70 |
| 100 000 | €0.00328 | €328.00 |
| 120 000 | €0.00322 | €386.40 |
| 240 000 | €0.00301 | €722.40 |
| 250 000 | €0.00300 | €750.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

