
MSASL168SB7225KTNB25 | |
---|---|
DigiKey Part Number | 587-MSASL168SB7225KTNB25TR-ND - Tape & Reel (TR) 587-MSASL168SB7225KTNB25CT-ND - Cut Tape (CT) 587-MSASL168SB7225KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL168SB7225KTNB25 |
Description | CAP CER 2.2UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL168SB7225KTNB25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.14000 | €0.14 |
10 | €0.08000 | €0.80 |
50 | €0.05660 | €2.83 |
100 | €0.04940 | €4.94 |
500 | €0.03730 | €18.65 |
1 000 | €0.03358 | €33.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.02495 | €99.80 |
8 000 | €0.02379 | €190.32 |
12 000 | €0.02277 | €273.24 |
20 000 | €0.02263 | €452.60 |
28 000 | €0.02165 | €606.20 |
40 000 | €0.02157 | €862.80 |
48 000 | €0.02153 | €1,033.44 |
96 000 | €0.02113 | €2,028.48 |
100 000 | €0.02107 | €2,107.00 |
Unit Price without VAT: | €0.14000 |
---|---|
Unit Price with VAT: | €0.17570 |