
MSASJ021SB5103KWNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ021SB5103KWNA01TR-ND - Tape & Reel (TR) 587-MSASJ021SB5103KWNA01CT-ND - Cut Tape (CT) 587-MSASJ021SB5103KWNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ021SB5103KWNA01 |
Description | CAP CER 10000PF 6.3V X5R 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X5R 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ021SB5103KWNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±10% | Thickness (Max) 0.005" (0.14mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM011R60J103KE01L | Murata Electronics | 22 143 | 490-GRM011R60J103KE01LCT-ND | €0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25400 | €2.54 |
| 50 | €0.18980 | €9.49 |
| 100 | €0.17000 | €17.00 |
| 500 | €0.13662 | €68.31 |
| 1 000 | €0.12630 | €126.30 |
| 2 500 | €0.11542 | €288.55 |
| 5 000 | €0.10887 | €544.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | €0.09434 | €4,717.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

