
MSASJ168AB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ168AB5106KTNA01TR-ND - Tape & Reel (TR) 587-MSASJ168AB5106KTNA01CT-ND - Cut Tape (CT) 587-MSASJ168AB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ168AB5106KTNA01 |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ168AB5106KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK107ABJ106KA-T | Taiyo Yuden | 73 595 | 587-6012-1-ND | €0.11000 | Parametric Equivalent |
| JMK107ABJ106KAHT | Taiyo Yuden | 3 207 | 587-JMK107ABJ106KAHTCT-ND | €0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05900 | €0.59 |
| 50 | €0.04140 | €2.07 |
| 100 | €0.03580 | €3.58 |
| 500 | €0.02654 | €13.27 |
| 1 000 | €0.02369 | €23.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01943 | €77.72 |
| 8 000 | €0.01785 | €142.80 |
| 12 000 | €0.01706 | €204.72 |
| 20 000 | €0.01619 | €323.80 |
| 28 000 | €0.01568 | €439.04 |
| 40 000 | €0.01519 | €607.60 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

