0.47 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE105AB5474MFNA01

DigiKey Part Number
587-MSASE105AB5474MFNA01TR-ND - Tape & Reel (TR)
587-MSASE105AB5474MFNA01CT-ND - Cut Tape (CT)
587-MSASE105AB5474MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE105AB5474MFNA01
Description
CAP CER 0.47UF 16V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE105AB5474MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 958
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04100€0.41
50€0.02780€1.39
100€0.02380€2.38
500€0.01728€8.64
1 000€0.01529€15.29
2 500€0.01319€32.98
5 000€0.01192€59.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.01088€108.80
20 000€0.01003€200.60
30 000€0.00960€288.00
50 000€0.00913€456.50
70 000€0.00885€619.50
100 000€0.00859€859.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040