MFG_MSASE063SB7103KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE063SB7103KFNA01

DigiKey Part Number
587-MSASE063SB7103KFNA01TR-ND - Tape & Reel (TR)
587-MSASE063SB7103KFNA01CT-ND - Cut Tape (CT)
587-MSASE063SB7103KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE063SB7103KFNA01
Description
CAP CER 10000PF 16V X7R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE063SB7103KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 360
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.03600€0.36
50€0.02420€1.21
100€0.02080€2.08
500€0.01596€7.98
1 000€0.01326€13.26
2 500€0.01140€28.50
5 000€0.01027€51.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.00738€110.70
30 000€0.00730€219.00
45 000€0.00727€327.15
75 000€0.00722€541.50
105 000€0.00720€756.00
150 000€0.00710€1,065.00
180 000€0.00700€1,260.00
360 000€0.00666€2,397.60
375 000€0.00665€2,493.75
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295