
MSASA063SC6474KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASA063SC6474KFNA01TR-ND - Tape & Reel (TR) 587-MSASA063SC6474KFNA01CT-ND - Cut Tape (CT) 587-MSASA063SC6474KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASA063SC6474KFNA01 |
Description | CAP CER 0.47UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06400 | €0.64 |
| 50 | €0.04440 | €2.22 |
| 100 | €0.03850 | €3.85 |
| 500 | €0.02862 | €14.31 |
| 1 000 | €0.02559 | €25.59 |
| 2 500 | €0.02240 | €56.00 |
| 5 000 | €0.02049 | €102.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.01812 | €271.80 |
| 30 000 | €0.01697 | €509.10 |
| 45 000 | €0.01639 | €737.55 |
| 75 000 | €0.01575 | €1,181.25 |
| 105 000 | €0.01537 | €1,613.85 |
| 150 000 | €0.01501 | €2,251.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

