MFG_LSXND4040TKL2R2MDG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND4040TKL2R2MDG

DigiKey Part Number
587-LSXND4040TKL2R2MDGTR-ND - Tape & Reel (TR)
587-LSXND4040TKL2R2MDGCT-ND - Cut Tape (CT)
587-LSXND4040TKL2R2MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND4040TKL2R2MDG
Description
FIXED IND 2.2UH 2.2A 50.4MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Wirewound Inductor 2.2 A 50.4mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSXND4040TKL2R2MDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Semi-Shielded
DC Resistance (DCR)
50.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 781
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.12900€1.29
100€0.10590€10.59
1 000€0.08704€87.04
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€0.07826€273.91
7 000€0.07379€516.53
10 500€0.07130€748.65
17 500€0.06828€1,194.90
24 500€0.06637€1,626.07
35 000€0.06440€2,254.00
87 500€0.06076€5,316.50
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18825