
MDKK2020T2R2MMV | |
|---|---|
DigiKey Part Number | 587-MDKK2020T2R2MMVTR-ND - Tape & Reel (TR) 587-MDKK2020T2R2MMVCT-ND - Cut Tape (CT) 587-MDKK2020T2R2MMVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDKK2020T2R2MMV |
Description | FIXED IND 2.2UH 1.35A 165 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.35 A 165mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 165mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.35800 | €3.58 |
| 25 | €0.33120 | €8.28 |
| 50 | €0.31200 | €15.60 |
| 100 | €0.29420 | €29.42 |
| 250 | €0.27220 | €68.05 |
| 500 | €0.25666 | €128.33 |
| 1 000 | €0.24199 | €241.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.22391 | €559.77 |
| 5 000 | €0.21115 | €1,055.75 |
| 7 500 | €0.20403 | €1,530.22 |
| 12 500 | €0.19542 | €2,442.75 |
| 17 500 | €0.18995 | €3,324.12 |
| 25 000 | €0.18433 | €4,608.25 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.53965 |

