
MSASE105AB5474MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE105AB5474MFNA01TR-ND - Tape & Reel (TR) 587-MSASE105AB5474MFNA01CT-ND - Cut Tape (CT) 587-MSASE105AB5474MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE105AB5474MFNA01 |
Description | CAP CER 0.47UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE105AB5474MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK105ABJ474MV-F | Taiyo Yuden | 127 327 | 587-6305-1-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04200 | €0.42 |
| 50 | €0.02880 | €1.44 |
| 100 | €0.02470 | €2.47 |
| 500 | €0.01798 | €8.99 |
| 1 000 | €0.01592 | €15.92 |
| 2 500 | €0.01374 | €34.35 |
| 5 000 | €0.01244 | €62.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01136 | €113.60 |
| 20 000 | €0.01048 | €209.60 |
| 30 000 | €0.01004 | €301.20 |
| 50 000 | €0.00955 | €477.50 |
| 70 000 | €0.00926 | €648.20 |
| 100 000 | €0.00899 | €899.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

