0.1 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCG168BB7104MTPA01

DigiKey Part Number
587-MCJCG168BB7104MTPA01TR-ND - Tape & Reel (TR)
587-MCJCG168BB7104MTPA01CT-ND - Cut Tape (CT)
587-MCJCG168BB7104MTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCG168BB7104MTPA01
Description
CAP CER 0.1UF 35V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCG168BB7104MTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.15000€1.50
50€0.10840€5.42
100€0.09590€9.59
500€0.07482€37.41
1 000€0.06833€68.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.06032€180.96
6 000€0.05640€338.40
9 000€0.05444€489.96
15 000€0.05226€783.90
21 000€0.05099€1,070.79
30 000€0.04977€1,493.10
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.31375