
MSAST219JB7225KTNB25 | |
---|---|
DigiKey Part Number | 587-MSAST219JB7225KTNB25TR-ND - Tape & Reel (TR) 587-MSAST219JB7225KTNB25CT-ND - Cut Tape (CT) 587-MSAST219JB7225KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST219JB7225KTNB25 |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST219JB7225KTNB25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.33000 | €0.33 |
10 | €0.19400 | €1.94 |
50 | €0.14280 | €7.14 |
100 | €0.12710 | €12.71 |
500 | €0.10086 | €50.43 |
1 000 | €0.09275 | €92.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.08060 | €322.40 |
8 000 | €0.07609 | €608.72 |
12 000 | €0.07383 | €885.96 |
20 000 | €0.07133 | €1,426.60 |
28 000 | €0.06986 | €1,956.08 |
40 000 | €0.06845 | €2,738.00 |
48 000 | €0.06779 | €3,253.92 |
96 000 | €0.06554 | €6,291.84 |
100 000 | €0.06542 | €6,542.00 |
Unit Price without VAT: | €0.33000 |
---|---|
Unit Price with VAT: | €0.41415 |