
MBASU105SCG8R2CFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCG8R2CFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCG8R2CFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCG8R2CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCG8R2CFNA01 |
Description | CAP CER 8.2PF C0G 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | MBASU105SCG8R2CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03600 | €0.36 |
| 50 | €0.02420 | €1.21 |
| 100 | €0.02070 | €2.07 |
| 500 | €0.01492 | €7.46 |
| 1 000 | €0.01315 | €13.15 |
| 2 500 | €0.01129 | €28.22 |
| 5 000 | €0.01017 | €50.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00926 | €92.60 |
| 20 000 | €0.00850 | €170.00 |
| 30 000 | €0.00812 | €243.60 |
| 50 000 | €0.00771 | €385.50 |
| 70 000 | €0.00746 | €522.20 |
| 100 000 | €0.00723 | €723.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

