
MCASU063SCG0R5BFNA01 | |
|---|---|
DigiKey Part Number  | 587-MCASU063SCG0R5BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG0R5BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG0R5BFNA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCASU063SCG0R5BFNA01  | 
Description  | CAP CER 0.5 PF 50V C0G 0201  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCASU063SCG0R5BFNA01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.09000 | €0.09 | 
| 10 | €0.02700 | €0.27 | 
| 50 | €0.01760 | €0.88 | 
| 100 | €0.01510 | €1.51 | 
| 500 | €0.01134 | €5.67 | 
| 1 000 | €0.00939 | €9.39 | 
| 2 500 | €0.00799 | €19.98 | 
| 5 000 | €0.00706 | €35.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 000 | €0.00464 | €69.60 | 
| 30 000 | €0.00459 | €137.70 | 
| 45 000 | €0.00457 | €205.65 | 
| 75 000 | €0.00454 | €340.50 | 
| 105 000 | €0.00452 | €474.60 | 
| 150 000 | €0.00450 | €675.00 | 
| 180 000 | €0.00449 | €808.20 | 
| 360 000 | €0.00444 | €1,598.40 | 
| 375 000 | €0.00442 | €1,657.50 | 
| Unit Price without VAT: | €0.09000 | 
|---|---|
| Unit Price with VAT: | €0.11295 | 

