Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASQ31LSB7104KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASQ31LSB7104KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASQ31LSB7104KTNA1J |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASQ31LSB7104KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASQ31LSB7104KTCA01 | Taiyo Yuden | 0 | 587-MAASQ31LSB7104KTCA01CT-ND | €0.35000 | Parametric Equivalent |
| MBASQ31LSB7104KTNA01 | Taiyo Yuden | 0 | 587-MBASQ31LSB7104KTNA01TR-ND | €0.08253 | Parametric Equivalent |
| MBJCQ31LBB7104KTPA01 | Taiyo Yuden | 0 | 587-MBJCQ31LBB7104KTPA01TR-ND | €0.14845 | Parametric Equivalent |
| MCASQ31LSB7104KTNA01 | Taiyo Yuden | 429 | 587-MCASQ31LSB7104KTNA01CT-ND | €0.33000 | Parametric Equivalent |
| MCJCQ31LBB7104KTPA01 | Taiyo Yuden | 1 750 | 587-MCJCQ31LBB7104KTPA01CT-ND | €0.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.08253 | €165.06 |
| Unit Price without VAT: | €0.08253 |
|---|---|
| Unit Price with VAT: | €0.10358 |















