New at DigiKey
100 µF ±20% 2.5V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASP32MAD7107MPCA01

DigiKey Part Number
587-MCASP32MAD7107MPCA01TR-ND - Tape & Reel (TR)
587-MCASP32MAD7107MPCA01CT-ND - Cut Tape (CT)
587-MCASP32MAD7107MPCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASP32MAD7107MPCA01
Description
CAP CER 100UF 2.5V X7T 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 2.5V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.45000€2.45
10€1.69200€16.92
50€1.39200€69.60
100€1.29920€129.92
500€1.14236€571.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.09380€1,093.80
2 000€1.05381€2,107.62
3 000€1.03377€3,101.31
5 000€1.01156€5,057.80
7 000€0.99856€6,989.92
Manufacturers Standard Package
Unit Price without VAT:€2.45000
Unit Price with VAT:€3.07475