
MCASP32MAD7107MPCA01 | |
|---|---|
DigiKey Part Number | 587-MCASP32MAD7107MPCA01TR-ND - Tape & Reel (TR) 587-MCASP32MAD7107MPCA01CT-ND - Cut Tape (CT) 587-MCASP32MAD7107MPCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASP32MAD7107MPCA01 |
Description | CAP CER 100UF 2.5V X7T 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 2.5V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.54000 | €2.54 |
| 10 | €1.76200 | €17.62 |
| 50 | €1.45220 | €72.61 |
| 100 | €1.35640 | €135.64 |
| 500 | €1.19452 | €597.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.14440 | €1,144.40 |
| 2 000 | €1.10313 | €2,206.26 |
| 3 000 | €1.08244 | €3,247.32 |
| 5 000 | €1.05952 | €5,297.60 |
| 7 000 | €1.04611 | €7,322.77 |
| Unit Price without VAT: | €2.54000 |
|---|---|
| Unit Price with VAT: | €3.18770 |

