0.22 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASG21GSB5224KTNA01

DigiKey Part Number
587-MCASG21GSB5224KTNA01TR-ND - Tape & Reel (TR)
587-MCASG21GSB5224KTNA01CT-ND - Cut Tape (CT)
587-MCASG21GSB5224KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASG21GSB5224KTNA01
Description
CAP CER 0.22UF 35V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASG21GSB5224KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.08100€0.81
50€0.05700€2.85
100€0.04960€4.96
500€0.03744€18.72
1 000€0.03368€33.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.02905€87.15
6 000€0.02679€160.74
9 000€0.02565€230.85
15 000€0.02440€366.00
21 000€0.02367€497.07
30 000€0.02296€688.80
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570