-1,45mm.jpg)
MCASG21GSB5224KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG21GSB5224KTNA01TR-ND - Tape & Reel (TR) 587-MCASG21GSB5224KTNA01CT-ND - Cut Tape (CT) 587-MCASG21GSB5224KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG21GSB5224KTNA01 |
Description | CAP CER 0.22UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG21GSB5224KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08100 | €0.81 |
| 50 | €0.05700 | €2.85 |
| 100 | €0.04960 | €4.96 |
| 500 | €0.03744 | €18.72 |
| 1 000 | €0.03368 | €33.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02905 | €87.15 |
| 6 000 | €0.02679 | €160.74 |
| 9 000 | €0.02565 | €230.85 |
| 15 000 | €0.02440 | €366.00 |
| 21 000 | €0.02367 | €497.07 |
| 30 000 | €0.02296 | €688.80 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

