Parametric Equivalent
Parametric Equivalent

MCASA21GBC6476MTCA01 | |
|---|---|
DigiKey Part Number | 587-MCASA21GBC6476MTCA01TR-ND - Tape & Reel (TR) 587-MCASA21GBC6476MTCA01CT-ND - Cut Tape (CT) 587-MCASA21GBC6476MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASA21GBC6476MTCA01 |
Description | CAP CER 47UF 20% 4V X6S 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASA21GBC6476MTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT21BC80G476ME13K | Murata Electronics | 0 | 490-GRT21BC80G476ME13KTR-ND | €0.08812 | Parametric Equivalent |
| GRT21BC80G476ME13L | Murata Electronics | 645 653 | 490-12339-1-ND | €0.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.35200 | €3.52 |
| 50 | €0.26740 | €13.37 |
| 100 | €0.24140 | €24.14 |
| 500 | €0.19732 | €98.66 |
| 1 000 | €0.18372 | €183.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.16693 | €500.79 |
| 6 000 | €0.15871 | €952.26 |
| 9 000 | €0.15460 | €1,391.40 |
| 15 000 | €0.15003 | €2,250.45 |
| 21 000 | €0.14737 | €3,094.77 |
| 30 000 | €0.14480 | €4,344.00 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.71535 |


