MBAST105SB7103MFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 9 000
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 10 000
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00401
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00401
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2 753
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 29 123
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.00118
Datasheet

Parametric Equivalent


KEMET
In Stock: 151 854
Unit Price: €0.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.00791
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.01340
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.01221
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.00873
Datasheet

Parametric Equivalent


TDK
In Stock: 21 449
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15 595
Unit Price: €0.08000
Datasheet
10000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBAST105SB7103MFNA01

DigiKey Part Number
587-MBAST105SB7103MFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBAST105SB7103MFNA01
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBAST105SB7103MFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAST105SB7103MFNA01Taiyo Yuden9 000587-MAAST105SB7103MFNA01CT-ND€0.08000Parametric Equivalent
MCAST105SB7103MFNA01Taiyo Yuden10 000587-MCAST105SB7103MFNA01CT-ND€0.08000Parametric Equivalent
MCAST105SB7103MFNA1JTaiyo Yuden0587-MCAST105SB7103MFNA1JTR-ND€0.00401Parametric Equivalent
MMAST105SB7103MFNA01Taiyo Yuden0587-MMAST105SB7103MFNA01TR-ND€0.00401Parametric Equivalent
TMF105B7103MVHFTaiyo Yuden2 753587-TMF105B7103MVHFCT-ND€0.08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00401€40.10
Manufacturers Standard Package
Unit Price without VAT:€0.00401
Unit Price with VAT:€0.00503