
MAASP32MAD7107MPCA01 | |
|---|---|
DigiKey Part Number | 587-MAASP32MAD7107MPCA01TR-ND - Tape & Reel (TR) 587-MAASP32MAD7107MPCA01CT-ND - Cut Tape (CT) 587-MAASP32MAD7107MPCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASP32MAD7107MPCA01 |
Description | CAP CER 100UF 2.5V X7T 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 2.5V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.81000 | €2.81 |
| 10 | €1.96800 | €19.68 |
| 50 | €1.63080 | €81.54 |
| 100 | €1.52660 | €152.66 |
| 500 | €1.35014 | €675.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.29550 | €1,295.50 |
| 2 000 | €1.25051 | €2,501.02 |
| 3 000 | €1.22797 | €3,683.91 |
| 5 000 | €1.20298 | €6,014.90 |
| 7 000 | €1.18836 | €8,318.52 |
| Unit Price without VAT: | €2.81000 |
|---|---|
| Unit Price with VAT: | €3.52655 |

