
MAASH105SB7682KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASH105SB7682KFCA01TR-ND - Tape & Reel (TR) 587-MAASH105SB7682KFCA01CT-ND - Cut Tape (CT) 587-MAASH105SB7682KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH105SB7682KFCA01 |
Description | CAP CER 6800PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH105SB7682KFCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08400 | €0.84 |
| 50 | €0.05940 | €2.97 |
| 100 | €0.05180 | €5.18 |
| 500 | €0.03920 | €19.60 |
| 1 000 | €0.03529 | €35.29 |
| 2 500 | €0.03118 | €77.95 |
| 5 000 | €0.02871 | €143.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02668 | €266.80 |
| 20 000 | €0.02501 | €500.20 |
| 30 000 | €0.02417 | €725.10 |
| 50 000 | €0.02324 | €1,162.00 |
| 70 000 | €0.02270 | €1,589.00 |
| 100 000 | €0.02218 | €2,218.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

