
LSXND6060WKL4R7NMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060WKL4R7NMGTR-ND - Tape & Reel (TR) 587-LSXND6060WKL4R7NMGCT-ND - Cut Tape (CT) 587-LSXND6060WKL4R7NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060WKL4R7NMG |
Description | FIXED IND 4.7UH 2.15A 69.6 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 2.15 A 69.6mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 69.6mOhm Max |
Series | Frequency - Self Resonant 43MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.20400 | €2.04 |
| 100 | €0.16750 | €16.75 |
| 1 000 | €0.13778 | €137.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.12747 | €318.68 |
| 5 000 | €0.12020 | €601.00 |
| 7 500 | €0.11614 | €871.05 |
| 12 500 | €0.11123 | €1,390.38 |
| 17 500 | €0.10811 | €1,891.92 |
| 25 000 | €0.10491 | €2,622.75 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

