
LSRNJ10165GL2R2NNY | |
|---|---|
DigiKey Part Number | 587-LSRNJ10165GL2R2NNYTR-ND - Tape & Reel (TR) 587-LSRNJ10165GL2R2NNYCT-ND - Cut Tape (CT) 587-LSRNJ10165GL2R2NNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ10165GL2R2NNY |
Description | FIXED IND 2.2UH 7.32A 8.9 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 7.32 A 8.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ10165GL2R2NNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 63MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.52300 | €5.23 |
| 100 | €0.42970 | €42.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.37480 | €187.40 |
| 1 000 | €0.35341 | €353.41 |
| 1 500 | €0.34147 | €512.21 |
| 2 500 | €0.32702 | €817.55 |
| 3 500 | €0.31785 | €1,112.48 |
| 5 000 | €0.30841 | €1,542.05 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.80320 |

