3.3 µH Semi-Shielded Wirewound Inductor 860 mA 227.5mOhm Max 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPB251818T3R3M

DigiKey Part Number
587-LSQPB251818T3R3MTR-ND - Tape & Reel (TR)
587-LSQPB251818T3R3MCT-ND - Cut Tape (CT)
587-LSQPB251818T3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPB251818T3R3M
Description
FIXED IND 3.3UH 860MA 227.5 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Wirewound Inductor 860 mA 227.5mOhm Max 1007 (2518 Metric)
EDA/CAD Models
LSQPB251818T3R3M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
227.5mOhm Max
Series
Frequency - Self Resonant
150MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1007 (2518 Metric)
Inductance
Supplier Device Package
1007
Tolerance
±20%
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
1.45A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.15700€1.57
100€0.12900€12.90
1 000€0.10610€106.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.10004€200.08
4 000€0.09433€377.32
6 000€0.09114€546.84
10 000€0.08729€872.90
14 000€0.08483€1,187.62
20 000€0.08231€1,646.20
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.23845