47 µH Semi-Shielded Wirewound Inductor 110 mA 3.12Ohm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQNA201616T470K

DigiKey Part Number
587-LSQNA201616T470KTR-ND - Tape & Reel (TR)
587-LSQNA201616T470KCT-ND - Cut Tape (CT)
587-LSQNA201616T470KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQNA201616T470K
Description
FIXED IND 47UH 110MA 3.12 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Wirewound Inductor 110 mA 3.12Ohm Max 0806 (2016 Metric)
EDA/CAD Models
LSQNA201616T470K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
3.12Ohm Max
Series
Frequency - Self Resonant
11MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±10%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
110mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 810
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.11200€1.12
100€0.09200€9.20
1 000€0.07565€75.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.07133€142.66
4 000€0.06725€269.00
6 000€0.06498€389.88
10 000€0.06223€622.30
14 000€0.06048€846.72
20 000€0.05868€1,173.60
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570