
LSQNA201616T470K | |
|---|---|
DigiKey Part Number | 587-LSQNA201616T470KTR-ND - Tape & Reel (TR) 587-LSQNA201616T470KCT-ND - Cut Tape (CT) 587-LSQNA201616T470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNA201616T470K |
Description | FIXED IND 47UH 110MA 3.12 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 110 mA 3.12Ohm Max 0806 (2016 Metric) |
EDA/CAD Models | LSQNA201616T470K Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 3.12Ohm Max |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±10% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 110mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11200 | €1.12 |
| 100 | €0.09200 | €9.20 |
| 1 000 | €0.07565 | €75.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.07133 | €142.66 |
| 4 000 | €0.06725 | €269.00 |
| 6 000 | €0.06498 | €389.88 |
| 10 000 | €0.06223 | €622.30 |
| 14 000 | €0.06048 | €846.72 |
| 20 000 | €0.05868 | €1,173.60 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

