


LSAPB2520MKT2R2M | |
|---|---|
DigiKey Part Number | 587-LSAPB2520MKT2R2MTR-ND - Tape & Reel (TR) 587-LSAPB2520MKT2R2MCT-ND - Cut Tape (CT) 587-LSAPB2520MKT2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSAPB2520MKT2R2M |
Description | FIXED IND 2.2UH 2.2A 90 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2.2 A 90mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSAPB2520MKT2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13300 | €1.33 |
| 100 | €0.10930 | €10.93 |
| 1 000 | €0.08989 | €89.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08188 | €245.64 |
| 6 000 | €0.07721 | €463.26 |
| 9 000 | €0.07460 | €671.40 |
| 15 000 | €0.07144 | €1,071.60 |
| 21 000 | €0.06944 | €1,458.24 |
| 30 000 | €0.06737 | €2,021.10 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |

