1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

LMK105BJ105MVHF

DigiKey Part Number
587-6276-2-ND - Tape & Reel (TR)
587-6276-1-ND - Cut Tape (CT)
587-6276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK105BJ105MVHF
Description
CAP CER 1UF 10V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK105BJ105MVHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 544
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02800€0.28
50€0.01880€0.94
100€0.01610€1.61
500€0.01142€5.71
1 000€0.01001€10.01
2 500€0.00852€21.30
5 000€0.00763€38.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00690€69.00
20 000€0.00630€126.00
30 000€0.00600€180.00
50 000€0.00567€283.50
70 000€0.00547€382.90
100 000€0.00528€528.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040