


LMK105BJ105KVHF | |
|---|---|
DigiKey Part Number | 587-3712-2-ND - Tape & Reel (TR) 587-3712-1-ND - Cut Tape (CT) 587-3712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105BJ105KVHF |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105BJ105KVHF Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04600 | €0.46 |
| 50 | €0.03140 | €1.57 |
| 100 | €0.02710 | €2.71 |
| 500 | €0.01980 | €9.90 |
| 1 000 | €0.01757 | €17.57 |
| 2 500 | €0.01521 | €38.02 |
| 5 000 | €0.01380 | €69.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01263 | €126.30 |
| 20 000 | €0.01168 | €233.60 |
| 30 000 | €0.01120 | €336.00 |
| 50 000 | €0.01067 | €533.50 |
| 70 000 | €0.01036 | €725.20 |
| 100 000 | €0.01006 | €1,006.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

