Similar



LMK063C6473MP-F | |
|---|---|
DigiKey Part Number | LMK063C6473MP-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK063C6473MP-F |
Description | CAP CER 0.047UF 10V X6S 0201 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK063C6473MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.01503 | €225.45 |
| Unit Price without VAT: | €0.01503 |
|---|---|
| Unit Price with VAT: | €0.01886 |


