


LMK063C6333KP-F | |
|---|---|
DigiKey Part Number | LMK063C6333KP-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK063C6333KP-F |
Description | CAP CER 0.033UF 10V X6S 0201 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK063C6333KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |

