0.027 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.027 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
TAIYO YUDEN MLCCs

LMK063C6273MP-F

DigiKey Part Number
LMK063C6273MP-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK063C6273MP-F
Description
CAP CER 0.027UF 10V X6S 0201
Customer Reference
Detailed Description
0.027 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK063C6273MP-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.01532€229.80
Manufacturers Standard Package
Unit Price without VAT:€0.01532
Unit Price with VAT:€0.01923