


LMK063C6224KP-F | |
|---|---|
DigiKey Part Number | 587-6335-2-ND - Tape & Reel (TR) 587-6335-1-ND - Cut Tape (CT) 587-6335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK063C6224KP-F |
Description | CAP CER 0.22UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK063C6224KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033C81A224KE01D | Murata Electronics | 133 042 | 490-GRM033C81A224KE01DCT-ND | €0.08000 | Parametric Equivalent |
| GRM033C81A224KE01J | Murata Electronics | 209 839 | 490-GRM033C81A224KE01JCT-ND | €0.08000 | Parametric Equivalent |
| GRM033C81A224KE01W | Murata Electronics | 24 083 | 490-GRM033C81A224KE01WCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10900 | €1.09 |
| 50 | €0.07760 | €3.88 |
| 100 | €0.06810 | €6.81 |
| 500 | €0.05216 | €26.08 |
| 1 000 | €0.04726 | €47.26 |
| 2 500 | €0.04210 | €105.25 |
| 5 000 | €0.03900 | €195.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.03517 | €527.55 |
| 30 000 | €0.03329 | €998.70 |
| 45 000 | €0.03235 | €1,455.75 |
| 75 000 | €0.03131 | €2,348.25 |
| 105 000 | €0.03070 | €3,223.50 |
| 150 000 | €0.03012 | €4,518.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

