MBASE31LAB7475MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.11235
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.07627

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.11235
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.14898
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.07627
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.07627
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.15002
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.15002
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.07319
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.07627
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.13770
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.07319
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 940
Unit Price: €0.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.21508
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASE31LAB7475MTNA01

DigiKey Part Number
587-MBASE31LAB7475MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASE31LAB7475MTNA01
Description
CAP CER 4.7UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASE31LAB7475MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMF316AB7475MLHTTaiyo Yuden0587-EMF316AB7475MLHTTR-ND€0.11235Parametric Equivalent
EMK316AB7475MLHTTaiyo Yuden0EMK316AB7475MLHT-ND€0.07627Parametric Equivalent
MAASE31LAB7475MTNA01Taiyo Yuden0587-MAASE31LAB7475MTNA01TR-ND€0.11235Parametric Equivalent
MBJCE31LBB7475MTPA01Taiyo Yuden0587-MBJCE31LBB7475MTPA01TR-ND€0.14898Parametric Equivalent
MCASE31LAB7475MTNA01Taiyo Yuden0587-MCASE31LAB7475MTNA01TR-ND€0.07627Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.07627€152.54
Manufacturers Standard Package
Unit Price without VAT:€0.07627
Unit Price with VAT:€0.09572