
LCXND6060WKL4R7NMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060WKL4R7NMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCXND6060WKL4R7NMG |
Description | FIXED IND 4.7UH 2.15A 58 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 2.15 A 58mOhm 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 58mOhm |
Series | Frequency - Self Resonant 43MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±30% | Supplier Device Package 2424 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 2.4A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.18730 | €468.25 |
| Unit Price without VAT: | €0.18730 |
|---|---|
| Unit Price with VAT: | €0.23506 |

