22 µH Semi-Shielded Wirewound Inductor 1.4 A 126mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND5050YKL220MMG

DigiKey Part Number
587-LCXND5050YKL220MMGTR-ND - Tape & Reel (TR)
587-LCXND5050YKL220MMGCT-ND - Cut Tape (CT)
587-LCXND5050YKL220MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND5050YKL220MMG
Description
FIXED IND 22UH 1.4A 126 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Wirewound Inductor 1.4 A 126mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
126mOhm
Series
Frequency - Self Resonant
9MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.28500€2.85
25€0.26400€6.60
50€0.24860€12.43
100€0.23440€23.44
250€0.21688€54.22
500€0.20446€102.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€0.18626€279.39
3 000€0.17563€526.89
4 500€0.16971€763.70
7 500€0.16253€1,218.98
10 500€0.15797€1,658.68
15 000€0.15328€2,299.20
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.43925