
LCRNJ10165GL220MN | |
|---|---|
DigiKey Part Number | 587-LCRNJ10165GL220MNTR-ND - Tape & Reel (TR) 587-LCRNJ10165GL220MNCT-ND - Cut Tape (CT) 587-LCRNJ10165GL220MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCRNJ10165GL220MN |
Description | FIXED IND 22UH 3.41A 35 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 3.41 A 35mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LCRNJ10165GL220MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.94400 | €9.44 |
| 25 | €0.87320 | €21.83 |
| 50 | €0.82320 | €41.16 |
| 100 | €0.77610 | €77.61 |
| 250 | €0.71804 | €179.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.67704 | €338.52 |
| 1 000 | €0.63844 | €638.44 |
| 1 500 | €0.61690 | €925.35 |
| 2 500 | €0.59083 | €1,477.07 |
| 3 500 | €0.57429 | €2,010.01 |
| 5 000 | €0.55727 | €2,786.35 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.44325 |

