


LCDND2020MKT1R5MM | |
|---|---|
DigiKey Part Number | 587-LCDND2020MKT1R5MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCDND2020MKT1R5MM |
Description | FIXED IND 1.5UH 1.65A 86 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 1.65 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 86mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.22106 | €552.65 |
| Unit Price without VAT: | €0.22106 |
|---|---|
| Unit Price with VAT: | €0.27743 |

