
LBMF1608T1R0M | |
|---|---|
DigiKey Part Number | 587-1711-2-ND - Tape & Reel (TR) 587-1711-1-ND - Cut Tape (CT) 587-1711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBMF1608T1R0M |
Description | FIXED IND 1UH 230MA 90 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 230 mA 90mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBMF1608T1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.10900 | €1.09 |
| 100 | €0.08920 | €8.92 |
| 1 000 | €0.07333 | €73.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06679 | €200.37 |
| 6 000 | €0.06298 | €377.88 |
| 9 000 | €0.06085 | €547.65 |
| 15 000 | €0.05828 | €874.20 |
| 21 000 | €0.05664 | €1,189.44 |
| 30 000 | €0.05496 | €1,648.80 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

