
LBM2016T8R2J | |
|---|---|
DigiKey Part Number | 587-LBM2016T8R2JTR-ND - Tape & Reel (TR) 587-LBM2016T8R2JCT-ND - Cut Tape (CT) 587-LBM2016T8R2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBM2016T8R2J |
Description | FIXED IND 8.2UH 225MA 1.1 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Semi-Shielded Drum Core, Wirewound Inductor 225 mA 1.1Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBM2016T8R2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.1Ohm | |
Q @ Freq | 25 @ 7.96MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09000 | €0.90 |
| 100 | €0.07440 | €7.44 |
| 1 000 | €0.06112 | €61.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.05762 | €115.24 |
| 4 000 | €0.05433 | €217.32 |
| 6 000 | €0.05249 | €314.94 |
| 10 000 | €0.05027 | €502.70 |
| 14 000 | €0.04885 | €683.90 |
| 20 000 | €0.04740 | €948.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

