
LBM2016T5R6J | |
|---|---|
DigiKey Part Number | 587-3098-2-ND - Tape & Reel (TR) 587-3098-1-ND - Cut Tape (CT) 587-3098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBM2016T5R6J |
Description | FIXED IND 5.6UH 255MA 880 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Semi-Shielded Drum Core, Wirewound Inductor 255 mA 880mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBM2016T5R6J Models |
Category | DC Resistance (DCR) 880mOhm |
Mfr | Q @ Freq 25 @ 7.96MHz |
Series | Frequency - Self Resonant 36MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Semi-Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQMB201616T5R6J | Taiyo Yuden | 1 990 | 587-LSQMB201616T5R6JCT-ND | €0.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09100 | €0.91 |
| 100 | €0.07470 | €7.47 |
| 1 000 | €0.06141 | €61.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.05790 | €115.80 |
| 4 000 | €0.05459 | €218.36 |
| 6 000 | €0.05275 | €316.50 |
| 10 000 | €0.05051 | €505.10 |
| 14 000 | €0.04909 | €687.26 |
| 20 000 | €0.04763 | €952.60 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

