
LBM2016T1R5J | |
|---|---|
DigiKey Part Number | 587-1806-2-ND - Tape & Reel (TR) 587-1806-1-ND - Cut Tape (CT) 587-1806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBM2016T1R5J |
Description | FIXED IND 1.5UH 350MA 470MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 350 mA 470mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBM2016T1R5J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 470mOhm | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 135MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08700 | €0.87 |
| 100 | €0.07210 | €7.21 |
| 1 000 | €0.05927 | €59.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.05589 | €111.78 |
| 4 000 | €0.05270 | €210.80 |
| 6 000 | €0.05091 | €305.46 |
| 10 000 | €0.04875 | €487.50 |
| 14 000 | €0.04738 | €663.32 |
| 20 000 | €0.04597 | €919.40 |
| 50 000 | €0.04255 | €2,127.50 |
| 100 000 | €0.04013 | €4,013.00 |
| 200 000 | €0.03965 | €7,930.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

