
LBC2518T101K | |
|---|---|
DigiKey Part Number | 587-1939-2-ND - Tape & Reel (TR) 587-1939-1-ND - Cut Tape (CT) 587-1939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBC2518T101K |
Description | FIXED IND 100UH 125MA 3.7OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 125 mA 3.7Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBC2518T101K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07900 | €0.79 |
| 100 | €0.06510 | €6.51 |
| 1 000 | €0.05351 | €53.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.05045 | €100.90 |
| 4 000 | €0.04757 | €190.28 |
| 6 000 | €0.04596 | €275.76 |
| 10 000 | €0.04401 | €440.10 |
| 14 000 | €0.04277 | €598.78 |
| 20 000 | €0.04150 | €830.00 |
| 50 000 | €0.03840 | €1,920.00 |
| 100 000 | €0.03622 | €3,622.00 |
| 200 000 | €0.03538 | €7,076.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

